+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CCG6-12-05SF

Converter: DC/DC; 6W; Uin: 4.5÷18VDC; Uout: 5VDC; Iout: 1.2A; THT

Manufacturer: TDK-LAMBDA

Manufacturer part number:
CCG6-12-05SF
TME Symbol:
CCG6-12-05SF

Specification

Manufacturer
TDK-LAMBDA
Type of converter
DC/DC
Power
6W
Input voltage
4.5...18V DC
Output voltage
5V DC
Output current
1.2A
Mounting
THT
Manufacturer series
CCG6
Body dimensions
19x12.4x11.5mm
Efficiency
86%
Operating temperature
-40...100°C
Protection
over current OCP
Insulation voltage
1.5kV DC
Number of outputs
1
Gross weight6.265 g
Certificates
See other products in this category: DC/DC Converters TDK-LAMBDA,
See other products from this series.:
*
CCG6-12-05SF
11 in TME stock
Net price for quantities from 1 pcs - 24.60 USDGross price for quantities from 1 pcs - 29.51 USD
Net price for quantities from 5 pcs - 23.06 USDGross price for quantities from 5 pcs - 27.67 USD
Net price for quantities from 20 pcs - 22.17 USDGross price for quantities from 20 pcs - 26.61 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 20 pcs