+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

CCG6-48-03SR

Converter: DC/DC; 5.28W; Uin: 18÷76VDC; Uout: 3.3VDC; Iout: 1.6A; SMT

NEW

Manufacturer: TDK-LAMBDA

Manufacturer part number:
CCG6-48-03SR
TME Symbol:
CCG6-48-03SR

Specification

Manufacturer
TDK-LAMBDA
Type of converter
DC/DC
Power
5.28W
Input voltage
18...76V DC
Output voltage
3.3V DC
Output current
1.6A
Mounting
SMT
Manufacturer series
CCG6
Body dimensions
12.4x11.8x19mm
Efficiency
81%
Operating temperature
-40...95°C
Insulation voltage
1.5kV, 1.5kV DC
Number of outputs
1
Application
industry
Additional functions
OFF
Conform to the norm
CE
Gross weight4 g
See other products in this category: DC/DC Converters TDK-LAMBDA,
See other products from this series.:
*
CCG6-48-03SR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 22.27 EURGross price for quantities from 1 pcs - 26.73 EUR
Net price for quantities from 100 pcs - 20.73 EURGross price for quantities from 100 pcs - 24.88 EUR