+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CCG6-48-05SF

Converter: DC/DC; 6W; Uin: 18÷76VDC; Uout: 5VDC; Iout: 1.2A; THT; CCG6


Manufacturer: TDK-LAMBDA

Manufacturer part number:
CCG6-48-05SF
TME Symbol:
CCG6-48-05SF

Specification

Manufacturer
TDK-LAMBDA
Type of converter
DC/DC
Power
6W
Input voltage
18...76V DC
Output voltage
5V DC
Output current
1.2A
Mounting
THT
Manufacturer series
CCG6
Body dimensions
19x12.4x11.5mm
Efficiency
84%
Operating temperature
-40...100°C
Protection
over current OCP
Insulation voltage
1.5kV DC
Number of outputs
1
Gross weight6.16 g
Certificates
See other products in this category: DC/DC Converters TDK-LAMBDA,
See other products from this series.:
*
CCG6-48-05SF
11 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 19.45 EURGross price for quantities from 1 pcs - 23.34 EUR
Packaging method by the manufacturer:Tray = 20 pcs