+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CCG6-48-15DR

Converter: DC/DC; 6W; Uin: 18÷76VDC; Uout2: -15VDC; Iout: 200mA; SMT


Manufacturer: TDK-LAMBDA

Manufacturer part number:
CCG6-48-15DR
TME Symbol:
CCG6-48-15DR

Specification

Manufacturer
TDK-LAMBDA
Type of converter
DC/DC
Power
6W
Input voltage
18...76V DC
Output voltage 2
-15V DC
Output current
0.2A
Output current 2
0.2A
Mounting
SMT
Manufacturer series
CCG6
Body dimensions
12.4x11.8x19mm
Efficiency
87%
Operating temperature
-40...95°C
Insulation voltage
1.5kV, 1.5kV DC
Number of outputs
2
Application
industry
Additional functions
OFF
Conform to the norm
CE
Output voltage
15V
Gross weight4 g
See other products in this category: DC/DC Converters TDK-LAMBDA,
See other products from this series.:
*
CCG6-48-15DR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 18.74 EURGross price for quantities from 1 pcs - 22.48 EUR