+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CCGS15-48-05S

Converter: DC/DC; 15W; Uin: 18÷76VDC; Uout: 4.5÷5.5VDC; Iout: 3A

NEW

Manufacturer: TDK-LAMBDA

Manufacturer part number:
CCGS15-48-05S
TME Symbol:
CCGS15-48-05S

Specification

Manufacturer
TDK-LAMBDA
Type of converter
DC/DC
Power
15W
Input voltage
18...76V DC
Output voltage
4.5...5.5V DC
Output current
3A
Body dimensions
23.5x93x52mm
Efficiency
86%
Operating temperature
-20...70°C
Electrical connection
terminal block
Conform to the norm
CE
Gross weight95 g
See other products in this category: DC/DC Converters TDK-LAMBDA,
*
CCGS15-48-05S
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 68.67 EURGross price for quantities from 1 pcs - 82.40 EUR