+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TDK-LAMBDA | |
Type of converter | DC/DC | |
Power | 30W | |
Input voltage | 9...36V DC | |
Output voltage | 12V DC | |
Output voltage 2 | -12V DC | |
Output current | 1.25A | |
Output current 2 | -1.25A | |
Mounting | for building in | |
Manufacturer series | CCG15-30 | |
Body dimensions | 23.5x93x52mm | |
Efficiency | 87% | |
Operating temperature | -20...70°C | |
Protection | fuse, over current OCP, short circuit protection SCP | |
Insulation voltage | 1.5kV, 1.5kV DC | |
Converter features | remote ON/OFF control | |
Number of outputs | 2 | |
Electrical connection | terminal block | |
Conform to the norm | CE | |
Dimensions | 93x52x23mm |