+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CCH-100K

Capacitor: ceramic; 100nF; 500V; ±20%; THT; 5mm


Manufacturer: SR PASSIVES

Manufacturer part number:
CCH-100K
TME Symbol:
CCH-100K

Specification

Manufacturer
SR PASSIVES
Type of capacitor
ceramic
Capacitance
0.1µF
Operating voltage
500V
Tolerance
±20%
Mounting
THT
Terminal pitch
5mm
Operating temperature
max. 85°C
Gross weight0.275 g
Certificates
See other products in this category: Ceramic capacitors SR PASSIVES,
*
CCH-100K
0 in TME stock
Net price for quantities from 10 pcs - 0.29 USDGross price for quantities from 10 pcs - 0.35 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.24 USD
Net price for quantities from 500 pcs - 0.16 USDGross price for quantities from 500 pcs - 0.19 USD
Net price for quantities from 1000 pcs - 0.15 USDGross price for quantities from 1000 pcs - 0.17 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 1 000 pcs