+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CCH-8P2

Capacitor: ceramic; 8.2pF; 500V; ±10%; THT; 5mm

Manufacturer: SR PASSIVES

Manufacturer part number:
CCH-8P2
TME Symbol:
CCH-8P2

Specification

Manufacturer
SR PASSIVES
Type of capacitor
ceramic
Capacitance
8.2pF
Operating voltage
500V
Tolerance
±10%
Mounting
THT
Terminal pitch
5mm
Operating temperature
max. 85°C
Gross weight0.191 g
Certificates
See other products in this category: Ceramic capacitors SR PASSIVES,
*
CCH-8P2
1440 in TME stock
Net price for quantities from 10 pcs - 0.05 EURGross price for quantities from 10 pcs - 0.06 EUR
Net price for quantities from 100 pcs - 0.02 EURGross price for quantities from 100 pcs - 0.02 EUR
Net price for quantities from 500 pcs - 0.01 EURGross price for quantities from 500 pcs - 0.02 EUR
Net price for quantities from 1000 pcs - 0.01 EURGross price for quantities from 1000 pcs - 0.01 EUR
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Product available till the stock lasts
Packaging method by the manufacturerBag = 1 000 pcs