+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CCK-22P

Capacitor: ceramic; 22pF; 100V; C0G (NP0); ±5%; THT; 5mm


Manufacturer: SR PASSIVES

Manufacturer part number:
CCK-22P
TME Symbol:
CCK-22P

Specification

Manufacturer
SR PASSIVES
Type of capacitor
ceramic
Capacitance
22pF
Operating voltage
100V
Dielectric
C0G (NP0)
Tolerance
±5%
Mounting
THT
Terminal pitch
5mm
Operating temperature
-55...85°C
Gross weight0.07 g
Certificates
See other products in this category: Ceramic capacitors SR PASSIVES,
*
CCK-22P
7300 in TME stock
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs