+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CCK-39P

Capacitor: ceramic; 39pF; 100V; P350-N1000; ±5%; THT; 5mm


Manufacturer: SR PASSIVES

Manufacturer part number:
CCK-39P
TME Symbol:
CCK-39P

Specification

Manufacturer
SR PASSIVES
Type of capacitor
ceramic
Capacitance
39pF
Operating voltage
100V
Dielectric
P350-N1000
Tolerance
±5%
Mounting
THT
Terminal pitch
5mm
Operating temperature
-55...85°C
Gross weight0.094 g
Certificates
See other products in this category: Ceramic capacitors SR PASSIVES,
*
CCK-39P
3690 in TME stock
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.02 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 1 000 pcs