+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CCK-3N3

Capacitor: ceramic; 3.3nF; 100V; Z5U; ±20%; THT; 5mm


Manufacturer: SR PASSIVES

Manufacturer part number:
CCK-3N3
TME Symbol:
CCK-3N3

Specification

Manufacturer
SR PASSIVES
Type of capacitor
ceramic
Capacitance
3.3nF
Operating voltage
100V
Dielectric
Z5U
Tolerance
±20%
Mounting
THT
Terminal pitch
5mm
Operating temperature
-55...85°C
Gross weight0.163 g
Certificates
See other products in this category: Ceramic capacitors SR PASSIVES,
*
CCK-3N3
0 in TME stock
Net price for quantities from 10000 pcs - 0.01 GBPGross price for quantities from 10000 pcs - 0.01 GBP
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.