+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CCK-4P7

Capacitor: ceramic; 4.7pF; 100V; C0G (NP0); ±0.25pF; THT; 5mm


Manufacturer: SR PASSIVES

Manufacturer part number:
CCK-4P7
TME Symbol:
CCK-4P7

Specification

Manufacturer
SR PASSIVES
Type of capacitor
ceramic
Capacitance
4.7pF
Operating voltage
100V
Dielectric
C0G (NP0)
Capacitance tolerance
±0.25pF
Mounting
THT
Terminal pitch
5mm
Operating temperature
-55...85°C
Gross weight0.088 g
Certificates
See other products in this category: Ceramic capacitors SR PASSIVES,
*
CCK-4P7
1600 in TME stock
Net price for quantities from 100 pcs - 0.02 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.02 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs