+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD-HD01

Bridge rectifier: single-phase; Urmax: 100V; If: 1A; Ifsm: 30A; SMT


Manufacturer: BOURNS

Manufacturer part number:
CD-HD01
TME Symbol:
CD-HD01

Specification

Manufacturer
BOURNS
Type of bridge rectifier
single-phase
Max. off-state voltage
0.1kV
Load current
1A
Max. forward impulse current
30A
Case
TO269AA
Electrical mounting
SMT
Leads
concave terminals
Kind of package
reel, tape
Max. forward voltage
0.85V
Features of semiconductor devices
Schottky
Gross weight0.1 g
Certificates
See other products in this category: SMD/THT sing. phase diode bridge rectif. BOURNS,
*
CD-HD01
0 in TME stock
Net price for quantities from 1 pcs - 0.65 GBPGross price for quantities from 1 pcs - 0.78 GBP
Net price for quantities from 10 pcs - 0.40 GBPGross price for quantities from 10 pcs - 0.48 GBP
Net price for quantities from 100 pcs - 0.25 GBPGross price for quantities from 100 pcs - 0.30 GBP
Net price for quantities from 500 pcs - 0.23 GBPGross price for quantities from 500 pcs - 0.27 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.