+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD-RF.00

Cable for CD changer; ISO mini socket 8pin,VW, Audi 12pin


Manufacturer: 4CARMEDIA

Manufacturer part number:
CD-RF.00
TME Symbol:
CD-RF.00

Specification

Manufacturer
4CARMEDIA
Type of car audio accessories
cable for CD changer
Application - car brand
Audi, VW
Cable length
0.15m
Cable/adapter structure
  • ISO mini socket 8pin
  • VW, Audi 12pin
Gross weight23.5 g
EAN code5901106540092
See other products in this category: CD Changer Cables 4CARMEDIA,
*
CD-RF.00
6 in TME stock
Net price for quantities from 1 pcs - 4.02 USDGross price for quantities from 1 pcs - 4.83 USD
Net price for quantities from 3 pcs - 3.52 USDGross price for quantities from 3 pcs - 4.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcs