+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD.JVC

Cable for CD changer; JVC; 5.5m

Manufacturer: 4CARMEDIA

Manufacturer part number:
CD.JVC
TME Symbol:
CD.JVC

Specification

Manufacturer
4CARMEDIA
Type of car audio accessories
cable for CD changer
Application - radio brand
JVC
Cable length
5.5m
Gross weight205.4 g
EAN code5901106131207
See other products in this category: CD Changer Cables 4CARMEDIA,
*
CD.JVC
0 in TME stock
Net price for quantities from 1 pcs - 23.60 USDGross price for quantities from 1 pcs - 28.32 USD
Net price for quantities from 3 pcs - 20.65 USDGross price for quantities from 3 pcs - 24.78 USD
Net price for quantities from 5 pcs - 19.18 USDGross price for quantities from 5 pcs - 23.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcs