+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD.PANASONIC

Cable for CD changer; Panasonic; 5.5m

Manufacturer: 4CARMEDIA

Manufacturer part number:
CD.PANASONIC
TME Symbol:
CD.PANASONIC

Specification

Manufacturer
4CARMEDIA
Type of car audio accessories
cable for CD changer
Application - radio brand
Panasonic
Cable length
5.5m
Gross weight424.9 g
EAN code5901106130804
See other products in this category: CD Changer Cables 4CARMEDIA,
*
CD.PANASONIC
3 in TME stock
Net price for quantities from 1 pcs - 14.79 EURGross price for quantities from 1 pcs - 17.75 EUR
Net price for quantities from 3 pcs - 12.94 EURGross price for quantities from 3 pcs - 15.53 EUR
Net price for quantities from 5 pcs - 12.02 EURGross price for quantities from 5 pcs - 14.42 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcs