+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

CD10RM0SBR

Rotary Coded Switch: DEC/BCD; Pos: 10; SMT; Rcont max: 50mΩ; CD


Manufacturer: C&K

Manufacturer part number:
CD10RM0SBR
TME Symbol:
CD10RM0SBR

Specification

Manufacturer
C&K
Type of rotary coded switch
DEC/BCD
Stable positions number
10
Number of positions
10
Operating temperature
-25...85°C
Mounting
SMT
Leads
for PCB
Max. contact resistance:
50mΩ
DC contacts rating @R
20mA / 20V DC
Min. insulation resistance
0.1GΩ
Terminal pitch
2.54mm
Body dimensions
8x8x4.27mm
Manufacturer series
CD
Mechanical durability
20000 cycles
Contact plating
gold-plated, nickel plated
Electrical life
20000 cycles
Kind of package
reel, tape
Contact material
copper
Quantity in set/package
800pcs.
AC contacts rating @R
20mA / 20V AC
Gross weight30 g
Certificates
See other products in this category: Encoding Switches C&K,
See other products from this series.:
*
CD10RM0SBR
0 in TME stock
No. of pieces (Multiple of: 800)
Minimum order quantity: 800.
Multiple of: 800.
Net price for quantities from 800 pcs - 5.94 USDGross price for quantities from 800 pcs - 7.12 USD