+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CD14538BE

IC: digital; monostable,multivibrator; Ch: 2; CMOS; 3÷18VDC; THT


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD14538BE
TME Symbol:
CD14538BE

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
monostable, multivibrator
Number of channels
2
Technology
CMOS
Mounting
THT
Case
DIP16
Family
CD4000
Supply voltage
  • 3...18V DC
Gross weight0.993 g
Certificates
See other products in this category: Multivibrators TEXAS INSTRUMENTS,
*
CD14538BE
991 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.72 USDGross price for quantities from 1 pcs - 2.06 USD
Net price for quantities from 10 pcs - 1.27 USDGross price for quantities from 10 pcs - 1.52 USD
Net price for quantities from 25 pcs - 1.17 USDGross price for quantities from 25 pcs - 1.41 USD
Net price for quantities from 50 pcs - 1.12 USDGross price for quantities from 50 pcs - 1.34 USD
Net price for quantities from 100 pcs - 1.07 USDGross price for quantities from 100 pcs - 1.29 USD
Net price for quantities from 250 pcs - 1.02 USDGross price for quantities from 250 pcs - 1.23 USD
Net price for quantities from 5000 pcs - 0.94 USDGross price for quantities from 5000 pcs - 1.13 USD
Packaging method by the manufacturer:
Tube = 25 pcsBag = 1 000 pcs