+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD3823A

Diode: Zener; 3.9V; SMD; 25uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
CD3823A
TME Symbol:
CD3823A

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Zener voltage
3.9V
Mounting
SMD
Tolerance
±5%
Max. forward voltage
1.2V
Leakage current
25µA
Gross weight0.04 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Zener diodes MICROCHIP TECHNOLOGY,
*
CD3823A
0 in TME stock
Net price for quantities from 193 pcs - 3.67 EURGross price for quantities from 193 pcs - 4.40 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 193.
Multiplicity: 1.