+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD3826

Diode: Zener; 1W; 5.1V; SMD; 3uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
CD3826
TME Symbol:
CD3826

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Power dissipation
1W
Zener voltage
5.1V
Mounting
SMD
Tolerance
±10%
Max. forward voltage
1.2V
Leakage current
3µA
Gross weight0.052 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Zener diodes MICROCHIP TECHNOLOGY,
*
CD3826
0 in TME stock
Net price for quantities from 233 pcs - 3.05 EURGross price for quantities from 233 pcs - 3.66 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 233.
Multiplicity: 1.