+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD40107BPSR

IC: digital; NAND; Ch: 2; IN: 2; CMOS; SMD; SO8PS; 3÷18VDC; -55÷125°C


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD40107BPSR
TME Symbol:
CD40107BPSR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of gate
NAND
Number of channels
dual, 2
Number of inputs
2
Technology
CMOS
Mounting
SMD
Case
SO8PS
Operating temperature
-55...125°C
Kind of package
reel, tape
Kind of output
open drain
Family
CD4000
Supply voltage
  • 3...18V DC
Gross weight0.253 g
Certificates
See other products in this category: Gates, inverters TEXAS INSTRUMENTS,
*
CD40107BPSR
767 in TME stock
Net price for quantities from 1 pcs - 0.35 USDGross price for quantities from 1 pcs - 0.42 USD
Net price for quantities from 10 pcs - 0.24 USDGross price for quantities from 10 pcs - 0.29 USD
Net price for quantities from 25 pcs - 0.22 USDGross price for quantities from 25 pcs - 0.26 USD
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.22 USD
Net price for quantities from 250 pcs - 0.18 USDGross price for quantities from 250 pcs - 0.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 1 000 pcs