+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | digital | |
Kind of integrated circuit | counter, divider | |
Number of channels | 7 | |
Technology | CMOS | |
Mounting | THT | |
Case | DIP14 | |
Family | CD4000 |