+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD4041UBM96

IC: digital; buffer; SOIC14; -55÷125°C; reel,tape


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD4041UBM96
TME Symbol:
CD4041UBM96

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
buffer
Case
SOIC14
Operating temperature
-55...125°C
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: Buffers, transceivers, drivers TEXAS INSTRUMENTS,
*
CD4041UBM96
0 in TME stock
Net price for quantities from 1 pcs - 1.60 EURGross price for quantities from 1 pcs - 1.91 EUR
Net price for quantities from 5 pcs - 1.47 EURGross price for quantities from 5 pcs - 1.76 EUR
Net price for quantities from 25 pcs - 1.35 EURGross price for quantities from 25 pcs - 1.61 EUR
Net price for quantities from 100 pcs - 1.21 EURGross price for quantities from 100 pcs - 1.45 EUR
Net price for quantities from 250 pcs - 1.02 EURGross price for quantities from 250 pcs - 1.23 EUR
Net price for quantities from 1000 pcs - 0.94 EURGross price for quantities from 1000 pcs - 1.12 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.