+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD4068BEE4

IC: digital; NAND; Ch: 1; IN: 8; CMOS; THT; PDIP14; 3÷18VDC; -55÷125°C


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD4068BEE4
TME Symbol:
CD4068BEE4

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of gate
NAND
Number of channels
single, 1
Number of inputs
8
Technology
CMOS
Mounting
THT
Case
PDIP14
Operating temperature
-55...125°C
Kind of package
tube
Family
CD4000
Supply voltage
  • 3...18V DC
Gross weight0.15 g
Certificates
See other products in this category: Gates, inverters TEXAS INSTRUMENTS,
*
CD4068BEE4
0 in TME stock
Net price for quantities from 1 pcs - 0.90 USDGross price for quantities from 1 pcs - 1.07 USD
Net price for quantities from 5 pcs - 0.80 USDGross price for quantities from 5 pcs - 0.96 USD
Net price for quantities from 25 pcs - 0.70 USDGross price for quantities from 25 pcs - 0.84 USD
Net price for quantities from 100 pcs - 0.63 USDGross price for quantities from 100 pcs - 0.75 USD
Net price for quantities from 250 pcs - 0.58 USDGross price for quantities from 250 pcs - 0.70 USD
Net price for quantities from 500 pcs - 0.52 USDGross price for quantities from 500 pcs - 0.62 USD
Net price for quantities from 1000 pcs - 0.41 USDGross price for quantities from 1000 pcs - 0.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.