+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD4077BMT

IC: digital; XNOR; Ch: 4; IN: 4; CMOS; SMD; SOIC14; 3÷18VDC; -55÷125°C


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD4077BMT
TME Symbol:
CD4077BMT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of gate
XNOR
Number of channels
quad, 4
Number of inputs
4
Technology
CMOS
Mounting
SMD
Case
SOIC14
Operating temperature
-55...125°C
Kind of package
reel, tape
Family
CD4000
Supply voltage
  • 3...18V DC
Gross weight0.15 g
Certificates
See other products in this category: Gates, inverters TEXAS INSTRUMENTS,
*
CD4077BMT
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.91 USDGross price for quantities from 1 pcs - 2.29 USD
Net price for quantities from 5 pcs - 1.71 USDGross price for quantities from 5 pcs - 2.05 USD
Net price for quantities from 25 pcs - 1.63 USDGross price for quantities from 25 pcs - 1.95 USD
Net price for quantities from 100 pcs - 1.34 USDGross price for quantities from 100 pcs - 1.61 USD
Net price for quantities from 250 pcs - 1.25 USDGross price for quantities from 250 pcs - 1.49 USD
Net price for quantities from 500 pcs - 1.11 USDGross price for quantities from 500 pcs - 1.33 USD
Net price for quantities from 1000 pcs - 0.86 USDGross price for quantities from 1000 pcs - 1.03 USD