+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD4086BMT

IC: digital; combination; Ch: 1; IN: 2; CMOS; SMD; SOIC14; -55÷125°C


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD4086BMT
TME Symbol:
CD4086BMT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of gate
combination
Number of channels
1
Number of inputs
2
Technology
CMOS
Mounting
SMD
Case
SOIC14
Operating temperature
-55...125°C
Kind of output
push-pull
Family
CD4000
Number of outputs
1
Supply voltage
  • 3...18V
Gross weight0.17 g
Certificates
See other products in this category: Gates, inverters TEXAS INSTRUMENTS,
*
CD4086BMT
0 in TME stock
Net price for quantities from 250 pcs - 0.22 EURGross price for quantities from 250 pcs - 0.27 EUR
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.