+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD4148

Diode: switching; SMD; 75V; 200mA; 5ns; Ufmax: 1.2V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
CD4148
TME Symbol:
CD4148

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
switching
Mounting
SMD
Max. off-state voltage
75V
Load current
0.2A
Reverse recovery time
5ns
Max. forward voltage
1.2V
Gross weight0.095 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD universal diodes MICROCHIP TECHNOLOGY,
*
CD4148
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 834.
Multiplicity: 1.
Net price for quantities from 834 pcs - 1.00 USDGross price for quantities from 834 pcs - 1.19 USD