+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD4148W-O

Diode: switching; SMD; 5ns; 1.2V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
CD4148W-O
TME Symbol:
CD4148W-O

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
switching
Mounting
SMD
Reverse recovery time
5ns
Max. forward voltage
1.2V
Gross weight0.025 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD universal diodes MICROCHIP TECHNOLOGY,
*
CD4148W-O
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 667.
Multiplicity: 1.
Net price for quantities from 667 pcs - 1.24 USDGross price for quantities from 667 pcs - 1.49 USD