+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD431290C

Module: diode-thyristor; 1.2kV; 90A; 21MM; Ufmax: 1.9V; Ifsm: 2kA


Manufacturer: POWEREX

Manufacturer part number:
CD431290C
TME Symbol:
CD431290C

Specification

Manufacturer
POWEREX
Type of semiconductor module
diode-thyristor
Semiconductor structure
double series
Max. off-state voltage
1.2kV
Load current
90A
Case
21MM
Max. forward voltage
1.9V
Max. forward impulse current
2kA
Gate current
100mA
Electrical mounting
FASTON connectors, screw
Threshold on-voltage
0.8V
Mechanical mounting
screw
Gross weight2.18 kg
Certificates
See other products in this category: Diode - thyristor modules POWEREX,
*
CD431290C
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 52.92 USDGross price for quantities from 1 pcs - 63.50 USD
Net price for quantities from 3 pcs - 47.68 USDGross price for quantities from 3 pcs - 57.22 USD