+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD4504BE

IC: digital; level shifter; Ch: 6; CMOS; 5÷18VDC; THT; DIP16; OUT: 1


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD4504BE
TME Symbol:
CD4504BE

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
level shifter
Number of channels
6
Technology
CMOS
Mounting
THT
Case
DIP16
Number of outputs
1
Family
CD4000
Supply voltage
  • 5...18V DC
Gross weight0.967 g
Certificates
See other products in this category: Level translators TEXAS INSTRUMENTS,
*
CD4504BE
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.74 EURGross price for quantities from 1 pcs - 0.88 EUR
Net price for quantities from 10 pcs - 0.53 EURGross price for quantities from 10 pcs - 0.63 EUR
Net price for quantities from 25 pcs - 0.47 EURGross price for quantities from 25 pcs - 0.56 EUR
Net price for quantities from 50 pcs - 0.43 EURGross price for quantities from 50 pcs - 0.52 EUR
Net price for quantities from 100 pcs - 0.41 EURGross price for quantities from 100 pcs - 0.49 EUR
Net price for quantities from 125 pcs - 0.40 EURGross price for quantities from 125 pcs - 0.48 EUR
Net price for quantities from 500 pcs - 0.37 EURGross price for quantities from 500 pcs - 0.44 EUR
Net price for quantities from 5000 pcs - 0.35 EURGross price for quantities from 5000 pcs - 0.42 EUR
Packaging method by the manufacturer:Tube = 25 pcsCardboard = 1 000 pcs