+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD4565

Diode: Zener; 6.4V; SMD; 2uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
CD4565
TME Symbol:
CD4565

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Zener voltage
6.4V
Mounting
SMD
Tolerance
±5%
Leakage current
2µA
Gross weight0.034 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Zener diodes MICROCHIP TECHNOLOGY,
*
CD4565
0 in TME stock
Net price for quantities from 256 pcs - 2.77 EURGross price for quantities from 256 pcs - 3.32 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 256.
Multiplicity: 1.