+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD5535B

Diode: Zener; 500mW; 15V; SMD; 10nA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
CD5535B
TME Symbol:
CD5535B

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Power dissipation
0.5W
Zener voltage
15V
Mounting
SMD
Tolerance
±5%
Max. forward voltage
1.5V
Leakage current
10nA
Gross weight0.027 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Zener diodes MICROCHIP TECHNOLOGY,
*
CD5535B
0 in TME stock
Net price for quantities from 410 pcs - 1.49 GBPGross price for quantities from 410 pcs - 1.79 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 410.
Multiplicity: 1.