+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD5818

Diode: Schottky rectifying; SMD

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
CD5818
TME Symbol:
CD5818

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Schottky rectifying
Mounting
SMD
Max. forward voltage
0.6V
Leakage current
0.1mA
Gross weight0.032 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Schottky diodes MICROCHIP TECHNOLOGY,
*
CD5818
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 200.
Multiplicity: 1.
Net price for quantities from 200 pcs - 3.10 GBPGross price for quantities from 200 pcs - 3.72 GBP