+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD5819

Diode: Schottky rectifying; SMD

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
CD5819
TME Symbol:
CD5819

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Schottky rectifying
Mounting
SMD
Max. forward voltage
0.6V
Leakage current
0.1mA
Gross weight0.029 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Schottky diodes MICROCHIP TECHNOLOGY,
*
CD5819
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 192.
Multiplicity: 1.
Net price for quantities from 192 pcs - 3.26 GBPGross price for quantities from 192 pcs - 3.91 GBP