+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD6916

Diode: Schottky rectifying; SMD

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
CD6916
TME Symbol:
CD6916

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Schottky rectifying
Mounting
SMD
Capacitance
5pF
Max. forward voltage
0.47V
Leakage current
0.5µA
Gross weight0.025 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Schottky diodes MICROCHIP TECHNOLOGY,
*
CD6916
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 417.
Multiplicity: 1.
Net price for quantities from 417 pcs - 1.49 GBPGross price for quantities from 417 pcs - 1.79 GBP