+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | digital | |
Kind of integrated circuit | D flip-flop | |
Number of channels | 4 | |
Technology | CMOS | |
Mounting | SMD | |
Case | SO16 | |
Operating temperature | -55...125°C | |
Family | AC | |
Trigger | positive-edge-triggered | |
Kind of package | tube |