+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD74AC175M96

IC: digital; non-inverting,inverting,D flip-flop; Ch: 4; IN: 4


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD74AC175M96
TME Symbol:
CD74AC175M96

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop, inverting, non-inverting
Number of channels
4
Number of inputs
4
Technology
CMOS
Mounting
SMD
Case
SOIC16
Operating temperature
-55...125°C
Family
AC
Kind of output
push-pull
Quiescent current
8µA
Number of outputs
4
Supply voltage
  • 1.5...5.5V
Gross weight1 g
Certificates
See other products in this category: Flip-Flops TEXAS INSTRUMENTS,
*
CD74AC175M96
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.71 EURGross price for quantities from 1 pcs - 0.85 EUR
Net price for quantities from 10 pcs - 0.50 EURGross price for quantities from 10 pcs - 0.60 EUR
Net price for quantities from 25 pcs - 0.46 EURGross price for quantities from 25 pcs - 0.55 EUR
Net price for quantities from 100 pcs - 0.41 EURGross price for quantities from 100 pcs - 0.50 EUR
Net price for quantities from 250 pcs - 0.40 EURGross price for quantities from 250 pcs - 0.48 EUR