+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD74AC245E

IC: digital; transceiver; PDIP20; -55÷85°C; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD74AC245E
TME Symbol:
CD74AC245E

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
transceiver
Case
PDIP20
Operating temperature
-55...85°C
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: Buffers, transceivers, drivers TEXAS INSTRUMENTS,
*
CD74AC245E
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.11 USDGross price for quantities from 1 pcs - 2.53 USD
Net price for quantities from 5 pcs - 1.70 USDGross price for quantities from 5 pcs - 2.03 USD
Net price for quantities from 20 pcs - 1.56 USDGross price for quantities from 20 pcs - 1.88 USD
Net price for quantities from 100 pcs - 1.38 USDGross price for quantities from 100 pcs - 1.66 USD
Net price for quantities from 260 pcs - 1.29 USDGross price for quantities from 260 pcs - 1.55 USD
Net price for quantities from 1000 pcs - 1.19 USDGross price for quantities from 1000 pcs - 1.43 USD