+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD74AC573E

IC: digital; latch transparent; Ch: 8; 1.5÷5.5VDC; THT; DIP20; AC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD74AC573E
TME Symbol:
CD74AC573E

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
latch transparent
Number of channels
8
Mounting
THT
Case
DIP20
Family
AC
Kind of output
3-state
Kind of package
tube
Trigger
level-triggered
Supply voltage
  • 1.5...5.5V DC
Gross weight1.196 g
Certificates
See other products in this category: Latches TEXAS INSTRUMENTS,
*
CD74AC573E
126 in TME stock
Net price for quantities from 1 pcs - 1.65 USDGross price for quantities from 1 pcs - 1.98 USD
Net price for quantities from 10 pcs - 1.17 USDGross price for quantities from 10 pcs - 1.41 USD
Net price for quantities from 20 pcs - 1.10 USDGross price for quantities from 20 pcs - 1.32 USD
Net price for quantities from 40 pcs - 1.03 USDGross price for quantities from 40 pcs - 1.24 USD
Net price for quantities from 100 pcs - 0.95 USDGross price for quantities from 100 pcs - 1.14 USD
Net price for quantities from 260 pcs - 0.86 USDGross price for quantities from 260 pcs - 1.02 USD
Net price for quantities from 500 pcs - 0.80 USDGross price for quantities from 500 pcs - 0.96 USD
Net price for quantities from 1000 pcs - 0.79 USDGross price for quantities from 1000 pcs - 0.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 20 pcs