+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

CD74AC574M

IC: digital; D flip-flop; Ch: 8; CMOS; SMD; SO20-W; AC; OUT: 3-state


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD74AC574M
TME Symbol:
CD74AC574M

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop
Number of channels
8
Technology
CMOS
Mounting
SMD
Case
SO20-W
Operating temperature
-55...125°C
Family
AC
Kind of output
3-state
Kind of package
tube
Trigger
positive-edge-triggered
Supply voltage
  • 1.5...5.5V DC
Gross weight0.47 g
Certificates
See other products in this category: Flip-Flops TEXAS INSTRUMENTS,
*
CD74AC574M
62 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.79 EURGross price for quantities from 1 pcs - 0.95 EUR
Net price for quantities from 5 pcs - 0.67 EURGross price for quantities from 5 pcs - 0.80 EUR
Net price for quantities from 25 pcs - 0.60 EURGross price for quantities from 25 pcs - 0.72 EUR
Net price for quantities from 100 pcs - 0.60 EURGross price for quantities from 100 pcs - 0.72 EUR
Packaging method by the manufacturer:Tube = 25 pcs