+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD74ACT164E

IC: digital; shift register,parallel in; CMOS; THT; DIP14; ACT

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD74ACT164E
TME Symbol:
CD74ACT164E

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
parallel in, shift register
Technology
CMOS
Mounting
THT
Case
DIP14
Family
ACT
Operating temperature
-55...125°C
Kind of output
push-pull
Number of inputs
2
Number of outputs
8
Trigger
positive-edge-triggered
Delay time
14.9ns
Supply voltage
  • 4.5...5.5V
Gross weight0.048 g
Certificates
See other products in this category: Shift registers TEXAS INSTRUMENTS,
*
CD74ACT164E
0 in TME stock
Net price for quantities from 25 pcs - 1.15 USDGross price for quantities from 25 pcs - 1.37 USD
No. of pieces (Multiplicity: 25)