+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD74ACT174PWR

IC: digital; non-inverting,D flip-flop; Ch: 6; IN: 6; CMOS,TTL; SMD

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD74ACT174PWR
TME Symbol:
CD74ACT174PWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop, non-inverting
Number of channels
6
Number of inputs
6
Technology
CMOS, TTL
Mounting
SMD
Case
TSSOP16
Operating temperature
-55...125°C
Family
ACT
Kind of output
push-pull
Quiescent current
8µA
Number of outputs
6
Supply voltage
  • 4.5...5.5V
Gross weight1 g
Certificates
See other products in this category: Flip-Flops TEXAS INSTRUMENTS,
*
CD74ACT174PWR
0 in TME stock
Net price for quantities from 3000 pcs - 0.53 EURGross price for quantities from 3000 pcs - 0.64 EUR
No. of pieces (Multiplicity: 3 000)