+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CD74ACT175E

IC: digital; non-inverting,inverting,D flip-flop; Ch: 4; IN: 4


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD74ACT175E
TME Symbol:
CD74ACT175E

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop, inverting, non-inverting
Number of channels
4
Number of inputs
4
Technology
CMOS, TTL
Mounting
THT
Case
PDIP16
Operating temperature
-55...125°C
Family
ACT
Kind of output
push-pull
Quiescent current
8µA
Number of outputs
4
Supply voltage
  • 4.5...5.5V
Gross weight1 g
Certificates
See other products in this category: Flip-Flops TEXAS INSTRUMENTS,
*
CD74ACT175E
0 in TME stock
No. of pieces (Multiple of: 25)
Minimum order quantity: 25.
Multiple of: 25.
Net price for quantities from 25 pcs - 1.16 EURGross price for quantities from 25 pcs - 1.39 EUR