+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD74ACT240E

IC: digital; inverter; PDIP20; -55÷85°C; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD74ACT240E
TME Symbol:
CD74ACT240E

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
inverter
Case
PDIP20
Operating temperature
-55...85°C
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: Buffers, transceivers, drivers TEXAS INSTRUMENTS,
*
CD74ACT240E
0 in TME stock
Net price for quantities from 1 pcs - 1.72 EURGross price for quantities from 1 pcs - 2.06 EUR
Net price for quantities from 5 pcs - 1.60 EURGross price for quantities from 5 pcs - 1.92 EUR
Net price for quantities from 10 pcs - 1.46 EURGross price for quantities from 10 pcs - 1.76 EUR
Net price for quantities from 20 pcs - 0.92 EURGross price for quantities from 20 pcs - 1.11 EUR
Net price for quantities from 1000 pcs - 0.85 EURGross price for quantities from 1000 pcs - 1.01 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.