+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD74ACT273SM96

IC: digital; non-inverting,D flip-flop; Ch: 8; IN: 8; CMOS,TTL; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD74ACT273SM96
TME Symbol:
CD74ACT273SM96

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop, non-inverting
Number of channels
8
Number of inputs
8
Technology
CMOS, TTL
Mounting
SMD
Case
SSOP20
Operating temperature
-55...125°C
Family
ACT
Kind of output
push-pull
Quiescent current
8µA
Number of outputs
8
Supply voltage
  • 4.5...5.5V
Gross weight1 g
Certificates
See other products in this category: Flip-Flops TEXAS INSTRUMENTS,
*
CD74ACT273SM96
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.06 EURGross price for quantities from 1 pcs - 1.28 EUR
Net price for quantities from 10 pcs - 0.76 EURGross price for quantities from 10 pcs - 0.91 EUR
Net price for quantities from 25 pcs - 0.70 EURGross price for quantities from 25 pcs - 0.84 EUR
Net price for quantities from 100 pcs - 0.63 EURGross price for quantities from 100 pcs - 0.76 EUR
Net price for quantities from 250 pcs - 0.59 EURGross price for quantities from 250 pcs - 0.71 EUR
Net price for quantities from 500 pcs - 0.56 EURGross price for quantities from 500 pcs - 0.67 EUR
Net price for quantities from 2000 pcs - 0.51 EURGross price for quantities from 2000 pcs - 0.61 EUR
Net price for quantities from 4000 pcs - 0.50 EURGross price for quantities from 4000 pcs - 0.60 EUR