+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

CD74ACT374E

IC: digital; non-inverting,D flip-flop; Ch: 8; IN: 8; CMOS,TTL; THT


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD74ACT374E
TME Symbol:
CD74ACT374E

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop, non-inverting
Number of channels
8
Number of inputs
8
Technology
CMOS, TTL
Mounting
THT
Case
PDIP20
Operating temperature
-55...125°C
Family
ACT
Kind of output
3-state
Quiescent current
8µA
Number of outputs
8
Supply voltage
  • 4.5...5.5V
Gross weight1 g
Certificates
See other products in this category: Flip-Flops TEXAS INSTRUMENTS,
*
CD74ACT374E
0 in TME stock
No. of pieces (Multiple of: 20)
Minimum order quantity: 20.
Multiple of: 20.
Net price for quantities from 20 pcs - 1.07 EURGross price for quantities from 20 pcs - 1.28 EUR