+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CD74ACT374M96

IC: digital; non-inverting,D flip-flop; Ch: 8; IN: 8; CMOS,TTL; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD74ACT374M96
TME Symbol:
CD74ACT374M96

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop, non-inverting
Number of channels
8
Number of inputs
8
Technology
CMOS, TTL
Mounting
SMD
Case
SOIC20
Operating temperature
-55...125°C
Family
ACT
Kind of output
3-state
Quiescent current
8µA
Number of outputs
8
Supply voltage
  • 4.5...5.5V
Gross weight1 g
Certificates
See other products in this category: Flip-Flops TEXAS INSTRUMENTS,
*
CD74ACT374M96
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.88 EURGross price for quantities from 1 pcs - 1.05 EUR
Net price for quantities from 10 pcs - 0.63 EURGross price for quantities from 10 pcs - 0.75 EUR
Net price for quantities from 25 pcs - 0.58 EURGross price for quantities from 25 pcs - 0.69 EUR
Net price for quantities from 100 pcs - 0.51 EURGross price for quantities from 100 pcs - 0.61 EUR
Net price for quantities from 250 pcs - 0.47 EURGross price for quantities from 250 pcs - 0.57 EUR
Net price for quantities from 500 pcs - 0.46 EURGross price for quantities from 500 pcs - 0.55 EUR
Net price for quantities from 2000 pcs - 0.43 EURGross price for quantities from 2000 pcs - 0.52 EUR