+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD74ACT540E

IC: digital; buffer,inverting,line driver; Ch: 8; IN: 8; CMOS; THT


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD74ACT540E
TME Symbol:
CD74ACT540E

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
buffer, inverting, line driver
Number of channels
8
Number of inputs
8
Technology
CMOS
Mounting
THT
Case
DIP20
Operating temperature
-55...125°C
Kind of output
3-state
Family
ACT
Quiescent current
8µA
Number of outputs
8
Supply voltage
  • 4.5...5.5V
Gross weight0.19 g
Certificates
See other products in this category: Buffers, transceivers, drivers TEXAS INSTRUMENTS,
*
CD74ACT540E
0 in TME stock
Net price for quantities from 20 pcs - 1.06 GBPGross price for quantities from 20 pcs - 1.27 GBP
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.