+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD74ACT541SM96

IC: digital; buffer; SSOP20; -55÷125°C; reel,tape


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD74ACT541SM96
TME Symbol:
CD74ACT541SM96

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
buffer
Case
SSOP20
Operating temperature
-55...125°C
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: Buffers, transceivers, drivers TEXAS INSTRUMENTS,
*
CD74ACT541SM96
0 in TME stock
Net price for quantities from 1 pcs - 0.58 EURGross price for quantities from 1 pcs - 0.70 EUR
Net price for quantities from 5 pcs - 0.54 EURGross price for quantities from 5 pcs - 0.65 EUR
Net price for quantities from 25 pcs - 0.48 EURGross price for quantities from 25 pcs - 0.57 EUR
Net price for quantities from 100 pcs - 0.45 EURGross price for quantities from 100 pcs - 0.54 EUR
Net price for quantities from 1000 pcs - 0.41 EURGross price for quantities from 1000 pcs - 0.50 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.