+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD74FCT245E

IC: digital; non-inverting,inverting; Ch: 8; CMOS,TTL; THT; DIP20


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD74FCT245E
TME Symbol:
CD74FCT245E

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
inverting, non-inverting
Number of channels
8
Technology
CMOS, TTL
Mounting
THT
Case
DIP20
Operating temperature
0...70°C
Kind of output
3-state
Family
FCT
Delay time
5ns
Integrated circuit features
high speed
Supply voltage
  • 4.75...5.25V
Gross weight1.1 g
Certificates
See other products in this category: Buffers, transceivers, drivers TEXAS INSTRUMENTS,
*
CD74FCT245E
0 in TME stock
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.
Net price for quantities from 20 pcs - 4.78 USDGross price for quantities from 20 pcs - 5.73 USD